Part Details for CS8120YDP5 by onsemi
Results Overview of CS8120YDP5 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8120YDP5 Information
CS8120YDP5 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS8120YDP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 139 |
|
$0.7453 / $1.2000 | Buy Now |
Part Details for CS8120YDP5
CS8120YDP5 CAD Models
CS8120YDP5 Part Data Attributes
|
CS8120YDP5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8120YDP5
onsemi
5.0 V, 300 mA Linear Regulator with RESETbar and ENABLEbar, 5 LEAD D2PAK, 50-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936F-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for CS8120YDP5
This table gives cross-reference parts and alternative options found for CS8120YDP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8120YDP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8120YDPR5 | onsemi | Check for Price | 5.0 V, 300 mA Linear Regulator with RESETbar and ENABLEbar, 5 LEAD D2PAK, 750-REEL | CS8120YDP5 vs CS8120YDPR5 |
CS-8120DP5 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO5, D2PAK-5 | CS8120YDP5 vs CS-8120DP5 |
CS8120YDP5 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO5, D2PAK-5 | CS8120YDP5 vs CS8120YDP5 |
CS8120YDP5 Frequently Asked Questions (FAQ)
-
A good PCB layout for the CS8120YDP5 should include a solid ground plane, wide power traces, and thermal vias under the device to dissipate heat efficiently. A 4-layer PCB with a thermal layer is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider derating the device's power dissipation at high temperatures.
-
The recommended input capacitor value is 10uF to 22uF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 25V. A ceramic or film capacitor with an X7R or X5R dielectric is suitable for this application.
-
To troubleshoot oscillations or instability issues, check the PCB layout for noise coupling, ensure proper decoupling of the input and output, and verify that the output filter components are correctly selected. Also, check for any signs of overheating or excessive voltage stress.
-
The maximum allowed voltage drop across the sense resistors is 100mV. Exceeding this value may affect the accuracy of the current sensing and potentially cause instability or oscillations.