Part Details for CS8101YDWF20 by onsemi
Overview of CS8101YDWF20 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8101YDWF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0541
|
Newark | Cs8101Ydwf20, Shift Registers |Onsemi CS8101YDWF20 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
CS8101YDWF20
|
Avnet Americas | ANA LDO MICROPOWER REG - Rail/Tube (Alt: CS8101YDWF20) RoHS: Not Compliant Min Qty: 309 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1026 Partner Stock |
|
$1.0060 / $1.2007 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1026 |
|
$1.0100 / $1.1800 | Buy Now |
Part Details for CS8101YDWF20
CS8101YDWF20 CAD Models
CS8101YDWF20 Part Data Attributes
|
CS8101YDWF20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8101YDWF20
onsemi
Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-20 WB, 38-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS8101YDWF20
This table gives cross-reference parts and alternative options found for CS8101YDWF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8101YDWF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8101YDWFR20G | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-20 WB, 1000-REEL, Automotive Qualified | onsemi | CS8101YDWF20 vs CS8101YDWFR20G |
CS8101YDWFR20 | Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-20 WB, 1000-REEL | onsemi | CS8101YDWF20 vs CS8101YDWFR20 |