Part Details for CS80C286-20 by Harris Semiconductor
Results Overview of CS80C286-20 by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS80C286-20 Information
CS80C286-20 by Harris Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS80C286-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87277235
|
Verical | CS80C286-20 Min Qty: 34 Package Multiple: 1 Date Code: 9501 | Americas - 821 |
|
$9.5875 / $11.0500 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 719 |
|
$12.1500 / $18.2250 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 410 |
|
$8.1000 / $15.0000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,CMOS,LDCC,68PIN,PLASTIC | 5 |
|
$15.0000 / $16.8750 | Buy Now |
|
Rochester Electronics | High Performance Microprocessor, x86 Arch., MemoryManagement And Protection, 16-Bit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 821 |
|
$7.6700 / $9.0200 | Buy Now |
Part Details for CS80C286-20
CS80C286-20 CAD Models
CS80C286-20 Part Data Attributes
|
CS80C286-20
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CS80C286-20
Harris Semiconductor
Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 20 MHz | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CS80C286-20
This table gives cross-reference parts and alternative options found for CS80C286-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS80C286-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS80C286-20 | Intersil Corporation | Check for Price | CMOS 16-Bit Microprocessor; PLCC68; Temp Range: See Datasheet | CS80C286-20 vs IS80C286-20 |
N80C286-20 | AMD | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | CS80C286-20 vs N80C286-20 |
CS80C286-20 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68 | CS80C286-20 vs CS80C286-20 |