Part Details for CS7054YDWR16 by onsemi
Overview of CS7054YDWR16 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CS7054YDWR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0538
|
Newark | Each |Onsemi CS7054YDWR16 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
CS7054YDWR16
|
Avnet Americas | - Rail/Tube (Alt: CS7054YDWR16) RoHS: Not Compliant Min Qty: 297 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1000 Partner Stock |
|
$1.0447 / $1.2469 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based MOSFET Driver, 0.4A, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for CS7054YDWR16
CS7054YDWR16 CAD Models
CS7054YDWR16 Part Data Attributes
|
CS7054YDWR16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS7054YDWR16
onsemi
0.4A BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |