Part Details for CS6A-10F-GRN by Unirise USA LLC
Overview of CS6A-10F-GRN by Unirise USA LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for CS6A-10F-GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2830-CS6A-10F-GRN-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$6.9600 / $7.5600 | Buy Now |