Part Details for CS61581-IP by Cirrus Logic
Results Overview of CS61581-IP by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS61581-IP Information
CS61581-IP by Cirrus Logic is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CS61581-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS61581-IP-ND
|
DigiKey | T1/E1 UNIVERSAL LINE INTERFACE Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$10.4700 | Buy Now |
DISTI #
86100823
|
Verical | CS61581-IP Min Qty: 31 Package Multiple: 1 Date Code: 0101 | Americas - 123 |
|
$10.7000 / $12.3375 | Buy Now |
|
Rochester Electronics | CS61581 - T1/E1 Universal Line Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 123 |
|
$8.5600 / $10.0700 | Buy Now |
Part Details for CS61581-IP
CS61581-IP CAD Models
CS61581-IP Part Data Attributes
|
CS61581-IP
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS61581-IP
Cirrus Logic
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-020, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 0.600 INCH, PLASTIC, MS-020, DIP-28 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.64 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CS61581-IP
This table gives cross-reference parts and alternative options found for CS61581-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61581-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXT361PC | Inphi Corporation | Check for Price | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | CS61581-IP vs LXT361PC |
LXT361PH | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | CS61581-IP vs LXT361PH |
LXT318NE | Level One | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, PLASTIC, DIP-28 | CS61581-IP vs LXT318NE |
LXT359LE | Inphi Corporation | Check for Price | PCM Transceiver, 1-Func, PQFP44, LQFP-44 | CS61581-IP vs LXT359LE |
LXT360QH | Level One | Check for Price | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | CS61581-IP vs LXT360QH |
LXT361NC | Level One | Check for Price | PCM Transceiver, 1-Func, PDIP28, DIP-28 | CS61581-IP vs LXT361NC |
LXT3108BE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | CS61581-IP vs LXT3108BE |
LXT360QE | Level One | Check for Price | PCM Transceiver, 1-Func, PQFP44, | CS61581-IP vs LXT360QE |
LXT360PC | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | CS61581-IP vs LXT360PC |
LXT310NC | Level One | Check for Price | PCM Transceiver, 1-Func, CMOS | CS61581-IP vs LXT310NC |