Part Details for CS61574A-IL1 by Cirrus Logic
Results Overview of CS61574A-IL1 by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS61574A-IL1 Information
CS61574A-IL1 by Cirrus Logic is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CS61574A-IL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,PCM TRANSCEIVER,SINGLE,CEPT PCM-30/E-1,CMOS,LDCC,28PIN,PLASTIC | 280 |
|
$23.3198 / $30.0900 | Buy Now |
|
Quest Components | IC,PCM TRANSCEIVER,SINGLE,CEPT PCM-30/E-1,CMOS,LDCC,28PIN,PLASTIC | 83 |
|
$24.0720 / $30.0900 | Buy Now |
|
Quest Components | IC,PCM TRANSCEIVER,SINGLE,CEPT PCM-30/E-1,CMOS,LDCC,28PIN,PLASTIC | 5 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for CS61574A-IL1
CS61574A-IL1 CAD Models
CS61574A-IL1 Part Data Attributes
|
CS61574A-IL1
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS61574A-IL1
Cirrus Logic
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.0667 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.51 mm |
Alternate Parts for CS61574A-IL1
This table gives cross-reference parts and alternative options found for CS61574A-IL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61574A-IL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LXT304APE | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs LXT304APE |
LXT351PE | Level One | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs LXT351PE |
LXT304APH | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs LXT304APH |
LXT305API | Inphi Corporation | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs LXT305API |
LXT351PE | Cortina Systems Inc | Check for Price | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs LXT351PE |
CS61304A-IL1 | Cirrus Logic | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs CS61304A-IL1 |
CS61577-IL1 | Cirrus Logic | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs CS61577-IL1 |
LXT304API | Intel Corporation | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs LXT304API |
LXT304APH | Inphi Corporation | Check for Price | PCM Transceiver, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | CS61574A-IL1 vs LXT304APH |
CS61535A-IL1 | Crystal Semiconductor Corp | Check for Price | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, | CS61574A-IL1 vs CS61535A-IL1 |