Part Details for CS60-16IO1R by IXYS Integrated Circuits Division
Results Overview of CS60-16IO1R by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS60-16IO1R Information
CS60-16IO1R by IXYS Integrated Circuits Division is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-075L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
CS60-100L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for CS60-16IO1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 48A 1600V PLUS247 THT | 0 |
|
$12.3014 / $13.1625 | RFQ |