Part Details for CS60-075L by Coilcraft Inc
Overview of CS60-075L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS60-075L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CS60-075L
|
Mouser Electronics | Current Transformers CS60 Current Sensor 5-75A 50-60kHz RoHS: Compliant | 0 |
|
$14.9100 / $30.4200 | Order Now |
|
Coilcraft Direct | Current sensor, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 216 |
|
$7.0900 / $15.1100 | Buy Now |
Part Details for CS60-075L
CS60-075L CAD Models
CS60-075L Part Data Attributes:
|
CS60-075L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS60-075L
Coilcraft Inc
Current Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 31.75 mm | |
JESD-609 Code | e2 | |
Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 19.05 mm | |
Window Dimension | D8.89 m |