-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Converters - Analog to Digital (ADC) IC 16-Bit ADCs w/UltraLw Noise PGIA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5532-BSZR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20SSOP Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5706 | Buy Now |
DISTI #
CS5532-BSZR
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP T/R - Tape and Reel (Alt: CS5532-BSZR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$10.9190 / $12.0825 | Buy Now |
DISTI #
777-CS5532-BSZR
|
Mouser Electronics | Analog to Digital Converters - ADC IC 16 w/UltraLw Noise PGIA RoHS: Compliant | 318 |
|
$11.5600 / $18.9700 | Buy Now |
DISTI #
CS5532-BSZR
|
Avnet Silica | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP T/R (Alt: CS5532-BSZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 24Bit 3.84kHz SPI SSOP-20-208mil Analog To Digital Converters (ADCs) ROHS | 1245 |
|
$9.6951 / $13.6069 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 20SSOP | 16100 |
|
$7.6310 / $11.4460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5532-BSZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5532-BSZR
Cirrus Logic
Converters - Analog to Digital (ADC) IC 16-Bit ADCs w/UltraLw Noise PGIA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.3072 MHz | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |