Part Details for CS5530 by National Semiconductor Corporation
Results Overview of CS5530 by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5530 Information
CS5530 by National Semiconductor Corporation is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS5530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | MULTIFUNCTION PERIPHERAL, PBGA352 | 42250 |
|
$3.9375 / $11.2500 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, PBGA352 | 41 |
|
$6.9375 / $11.2500 | Buy Now |
Part Details for CS5530
CS5530 CAD Models
CS5530 Part Data Attributes
|
CS5530
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS5530
National Semiconductor Corporation
IC MULTIFUNCTION PERIPHERAL, PBGA352, TBGA-352, Multifunction Peripheral
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TBGA-352 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | USB; PCI; ISA; GEODE | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 3072 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |