Part Details for CS5521-ASZ by Cirrus Logic
Overview of CS5521-ASZ by Cirrus Logic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS5521-ASZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1103-5-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1170 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
CS5521-ASZ
|
Avnet Americas | ADC Single Delta-Sigma 617sps 16-bit Serial 20-Pin SSOP - Rail/Tube (Alt: CS5521-ASZ) RoHS: Compliant Min Qty: 330 Package Multiple: 66 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$5.4778 / $6.0615 | Buy Now |
DISTI #
777-CS5521-ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Ch 16-Bit Delta Sigma ADC RoHS: Compliant | 276 |
|
$6.1000 / $10.7900 | Buy Now |
DISTI #
CS5521-ASZ
|
TME | IC: A/D converter, Ch: 2, 16bit, 617sps, 2.7÷5.25V, SSOP20 Min Qty: 1 | 220 |
|
$8.4000 / $13.0000 | Buy Now |
DISTI #
CS5521-ASZ
|
Avnet Silica | ADC Single Delta-Sigma 617sps 16-bit Serial 20-Pin SSOP (Alt: CS5521-ASZ) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 18 Weeks, 0 Days | Silica - 66 |
|
Buy Now | |
|
Chip1Cloud | IC ADC 16BIT 2CH 20SSOP | 9400 |
|
RFQ | |
|
New Advantage Corporation | SSOP 20/I�/IC 2-CHL 16BIT BFFRD DLT SGM MLT-RNG ADC RoHS: Compliant Min Qty: 1 Package Multiple: 66 | 98 |
|
$8.0900 / $8.6900 | Buy Now |
Part Details for CS5521-ASZ
CS5521-ASZ CAD Models
CS5521-ASZ Part Data Attributes
|
CS5521-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5521-ASZ
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -1.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |