Part Details for CS5512-BSZ by Cirrus Logic
Results Overview of CS5512-BSZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5512-BSZ Information
CS5512-BSZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5512-BSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1706-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1000 / $10.8300 | Buy Now |
DISTI #
CS5512-BSZ
|
Avnet Americas | Analog to Digital Converter, 20 bit, Delta-Sigma, Bipolar, Differential, Serial, 4.75 V to 5.25 V, 8... more RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$4.8960 / $4.9980 | Buy Now |
DISTI #
777-CS5512-BSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit Delta Sigma ADC Ext. OSC RoHS: Compliant | 0 |
|
$5.1000 / $10.8300 | Order Now |
DISTI #
CS5512-BSZ
|
Avnet Silica | Analog to Digital Converter 20 bit DeltaSigma Bipolar Differential Serial 475 V to 525 V 8 Pins SOIC... more RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS5512-BSZ
CS5512-BSZ CAD Models
CS5512-BSZ Part Data Attributes
|
CS5512-BSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5512-BSZ
Cirrus Logic
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, 0.209 INCH, LEAD FREE, PLASTIC, EIAJ, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | 1.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000326 MHz | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.28 mm |
CS5512-BSZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper device operation and prevents potential damage.
-
To optimize performance in noisy environments, use a low-pass filter on the input signal, ensure proper grounding and shielding of the device, and consider using a ferrite bead or common-mode choke to reduce electromagnetic interference (EMI).
-
The maximum input signal amplitude that the CS5512-BSZ can handle is ±5V, but it's recommended to keep the input signal within ±3V to ensure optimal performance and prevent clipping.
-
Yes, the CS5512-BSZ can be used with a single-ended input signal, but it's recommended to use a differential input signal to take advantage of the device's common-mode rejection capabilities.
-
Calibration involves adjusting the internal offset and gain of the device. Refer to the datasheet and application notes for specific calibration procedures, and consider using an external calibration circuit or microcontroller to automate the process.