Part Details for CS5509-AP by Cirrus Logic
Results Overview of CS5509-AP by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5509-AP Information
CS5509-AP by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5509-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS5509-AP-ND
|
DigiKey | SINGLE SUPPLY, 16-BIT ADC Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6913 In Stock |
|
$8.6500 | Buy Now |
DISTI #
86097259
|
Verical | 1-Channel Single ADC Delta-Sigma 200sps 16-bit Serial 16-Pin PDIP Min Qty: 37 Package Multiple: 1 | Americas - 6913 |
|
$10.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$35.8861 / $37.3230 | Buy Now |
|
Quest Components | 1 |
|
$40.4333 | Buy Now | |
|
Rochester Electronics | CS5509 - Single Supply, 16-Bit A/D Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6913 |
|
$6.6600 / $8.3200 | Buy Now |
Part Details for CS5509-AP
CS5509-AP CAD Models
CS5509-AP Part Data Attributes
|
CS5509-AP
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5509-AP
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.0125% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0002 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CS5509-AP
This table gives cross-reference parts and alternative options found for CS5509-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5509-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5509-AP | Crystal Semiconductor Corp | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16, PLASTIC, DIP-16 | CS5509-AP vs CS5509-AP |
CS5509-AP Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended PCB layout guide in their application note AN553, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The CS5509-AP can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, sample rate, and bit depth. Refer to the datasheet and the I2C programming guide for more information.
-
The maximum power consumption of the CS5509-AP depends on the operating mode and the clock frequency. According to the datasheet, the maximum power consumption is around 120mW when operating at 48kHz sample rate and 24-bit resolution. However, this value can be reduced by using power-saving modes and optimizing the clock frequency.
-
Cirrus Logic provides a troubleshooting guide in their application note AN555, which includes common issues and their solutions. Additionally, engineers can use the device's built-in diagnostic features, such as the error flags and status registers, to identify and debug issues.
-
Yes, the CS5509-AP is designed to work with other Cirrus Logic audio codecs, such as the CS42L51 and CS47L24. However, engineers should ensure that the devices are properly configured and synchronized to ensure seamless operation.