Part Details for CS5506-BP by Cirrus Logic
Results Overview of CS5506-BP by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5506-BP Information
CS5506-BP by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5506-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$86.3460 / $105.3000 | Buy Now |
|
Quest Components | 48 |
|
$96.5250 / $114.0750 | Buy Now |
Part Details for CS5506-BP
CS5506-BP CAD Models
CS5506-BP Part Data Attributes
|
CS5506-BP
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5506-BP
Cirrus Logic
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.88 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CS5506-BP
This table gives cross-reference parts and alternative options found for CS5506-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5506-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5506-BSZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | CS5506-BP vs CS5506-BSZ |
CS5506-BS | Crystal Semiconductor Corp | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, SOIC-24 | CS5506-BP vs CS5506-BS |
CS5506-BS | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.300 INCH, SOIC-24 | CS5506-BP vs CS5506-BS |