-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1928-ND
|
DigiKey | IC ENERGY METER 2-CH 16SOIC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
171 In Stock |
|
$2.4886 / $4.7100 | Buy Now |
DISTI #
CS5490-ISZ
|
Avnet Americas | AFE General Purpose 1ADC 24-Bit 3.3V 16-Pin SOIC Bulk - Rail/Tube (Alt: CS5490-ISZ) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.8160 | Buy Now |
DISTI #
777-CS5490-ISZ
|
Mouser Electronics | Current & Power Monitors & Regulators 2Ch Energy Mgt AFE RoHS: Compliant | 844 |
|
$2.4200 / $4.7100 | Buy Now |
DISTI #
CS5490-ISZ
|
TME | IC: electric energy meter, AFE, I2C,UART, SO16, -40÷85°C, 3÷3.6VDC Min Qty: 1 | 19 |
|
$2.8700 / $4.6800 | Buy Now |
DISTI #
CS5490-ISZ
|
Avnet Silica | AFE General Purpose 1ADC 24-Bit 3.3V 16-Pin SOIC Bulk (Alt: CS5490-ISZ) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5490-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5490-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |