Part Details for CS5464-ISZR by Cirrus Logic
Results Overview of CS5464-ISZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5464-ISZR Information
CS5464-ISZR by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS5464-ISZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5464-ISZRTR-ND
|
DigiKey | IC ENERGY METERING 1PHASE 28SSOP Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8750 | Buy Now |
DISTI #
CS5464-ISZR
|
Avnet Americas | Three-Channel Single-Phase Power/Energy 28-Pin SSOP - Tape and Reel (Alt: CS5464-ISZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CS5464-ISZR
|
Avnet Silica | ThreeChannel SinglePhase PowerEnergy 28Pin SSOP (Alt: CS5464-ISZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Silica - 0 |
|
Buy Now |
Part Details for CS5464-ISZR
CS5464-ISZR CAD Models
CS5464-ISZR Part Data Attributes
|
CS5464-ISZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5464-ISZR
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, MO-150, SSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
CS5464-ISZR Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide in their application note AN231, which includes guidelines for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
-
The CS5464-ISZR has an internal calibration mechanism that can be initiated through the CAL pin. The calibration process is described in the datasheet, and it's recommended to follow the calibration procedure during power-up or reset.
-
The maximum input voltage range for the CS5464-ISZR is ±10V, but it's recommended to limit the input voltage to ±5V to ensure accurate measurements and prevent damage to the device.
-
The CS5464-ISZR has an internal POR and BOR circuitry that resets the device during power-up or brown-out conditions. It's recommended to use an external capacitor to filter the power supply and ensure a clean reset signal.
-
The recommended clock frequency for the CS5464-ISZR is 4.096 MHz, but it can operate with clock frequencies between 2.048 MHz and 8.192 MHz. However, the clock frequency affects the device's performance and accuracy, so it's essential to choose the optimal clock frequency for the specific application.