-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, MO-150, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5463-ISZ-ND
|
DigiKey | IC ENERGY METERING 1PHASE 24SSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
525 In Stock |
|
$3.4007 / $4.8700 | Buy Now |
DISTI #
CS5463-ISZ
|
Avnet Americas | Power/Energy 24-Pin SSOP - Rail/Tube (Alt: CS5463-ISZ) RoHS: Compliant Min Qty: 767 Package Multiple: 59 Container: Tube | 0 |
|
RFQ | |
DISTI #
777-CS5463-ISZ
|
Mouser Electronics | Current & Power Monitors & Regulators Single Phase Power/Energy IC RoHS: Compliant | 579 |
|
$2.6800 / $5.3500 | Buy Now |
DISTI #
CS5463-ISZ
|
Avnet Americas | Power/Energy 24-Pin SSOP - Rail/Tube (Alt: CS5463-ISZ) RoHS: Compliant Min Qty: 767 Package Multiple: 59 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 15 | 54 |
|
$5.3372 / $5.5058 | Buy Now |
|
New Advantage Corporation | SSOP 24/I�/IC SINGLE PHASE POWER METER CHIP RoHS: Compliant Min Qty: 1 Package Multiple: 59 | 590 |
|
$3.2800 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5463-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5463-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, MO-150, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO OPERATES AT 3.315V TO 5.25V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CS5463-ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5463-ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5463-IS | Analog Circuit, 1 Func, CMOS, PDSO24, MO-150, SSOP-24 | Cirrus Logic | CS5463-ISZ vs CS5463-IS |