Part Details for CS5460-BS by Crystal Semiconductor Corp
Overview of CS5460-BS by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for CS5460-BS
CS5460-BS CAD Models
CS5460-BS Part Data Attributes:
|
CS5460-BS
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS5460-BS
Crystal Semiconductor Corp
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | SSOP-24 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | 2.4 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Linearity Error-Max (EL) | 0.001% | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 4.096 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS5460-BS
This table gives cross-reference parts and alternative options found for CS5460-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5460-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5460A-BSZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, LEAD FREE, MO-150, SSOP-24 | Cirrus Logic | CS5460-BS vs CS5460A-BSZ |
CS5460-BS | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, SSOP-24 | Cirrus Logic | CS5460-BS vs CS5460-BS |