Part Details for CS54-06 by Fuji Electric Co Ltd
Results Overview of CS54-06 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS54-06 Information
CS54-06 by Fuji Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS541KMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State | |
ACS541HMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State |
Part Details for CS54-06
CS54-06 CAD Models
CS54-06 Part Data Attributes
|
CS54-06
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS54-06
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.025A, 6000V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 20 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.025 A | |
Rep Pk Reverse Voltage-Max | 6000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO |