Part Details for CS53L32A-KZ by Cirrus Logic
Overview of CS53L32A-KZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS53L32A-KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS53L32A-KZ-ND
|
DigiKey | LOW VOLTAGE, STEREO ADC Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2856 In Stock |
|
$4.8600 | Buy Now |
|
Quest Components | 33 |
|
$4.7250 / $9.4500 | Buy Now | |
|
Quest Components | 158 |
|
$6.2370 / $11.3400 | Buy Now | |
|
Rochester Electronics | CS53L32 - Low Voltage, Stereo A/D Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2856 |
|
$4.1700 / $4.9000 | Buy Now |
Part Details for CS53L32A-KZ
CS53L32A-KZ CAD Models
CS53L32A-KZ Part Data Attributes:
|
CS53L32A-KZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS53L32A-KZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 4.4 MM, MO-153, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS53L32A-KZ
This table gives cross-reference parts and alternative options found for CS53L32A-KZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS53L32A-KZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS53L32A-KZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, TSSOP-20 | Crystal Semiconductor Corp | CS53L32A-KZ vs CS53L32A-KZ |
CS53L32A-KZZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 4.4 MM, LEAD FREE, MO-153, TSSOP-20 | Cirrus Logic | CS53L32A-KZ vs CS53L32A-KZZ |