Part Details for CS5351-KZZR by Cirrus Logic
Results Overview of CS5351-KZZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5351-KZZR Information
CS5351-KZZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5351-KZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5351-KZZR
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Single Ended, Serial I2S, 4.75 V to 5.25... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CS5351-KZZR
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 204 kSPS Single Ended Serial I2S 475 V to 525 V 24 Pin... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now |
Part Details for CS5351-KZZR
CS5351-KZZR CAD Models
CS5351-KZZR Part Data Attributes
|
CS5351-KZZR
Cirrus Logic
Buy Now
|
Compare Parts:
CS5351-KZZR
Cirrus Logic
Select a part to compare: |
Samacsys Manufacturer | Cirrus Logic |