Part Details for CS5340-DZZ by Cirrus Logic
Results Overview of CS5340-DZZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5340-DZZ Information
CS5340-DZZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5340-DZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5340-DZZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 1.8÷5V, TSSOP16 Min Qty: 1 | 0 |
|
$8.5000 / $11.0000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 24 |
|
RFQ | |
DISTI #
CS5340-DZZ
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 200 kSPS Single Ended Serial I2C 31 V to 525 V 16 Pins... more RoHS: Compliant Min Qty: 288 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TSSOP 16/24-BIT 192KHZ 101DB STEREO A/IC 101DB 192KHZ MULTI-BIT AUDIO ADC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 44 |
|
$10.9600 | Buy Now |
Part Details for CS5340-DZZ
CS5340-DZZ CAD Models
CS5340-DZZ Part Data Attributes
|
CS5340-DZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5340-DZZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 5.95 V | |
Analog Input Voltage-Min | -0.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS5340-DZZ
This table gives cross-reference parts and alternative options found for CS5340-DZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5340-DZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5340-DZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 4.40 MM, MO-153, TSSOP-16 | CS5340-DZZ vs CS5340-DZ |
CS5340-DZZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (analog supply) first, followed by VCC (digital supply), and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
The CS5340-DZZ can be configured for differential or single-ended analog input by setting the appropriate pins (AINP, AINN, and AINCM) and adjusting the input multiplexer settings. Refer to the datasheet for specific pin configurations and register settings.
-
The CS5340-DZZ supports clock frequencies up to 128 MHz, but the maximum frequency may vary depending on the specific application and system requirements. It's essential to consult the datasheet and application notes for specific guidance.
-
Optimization involves selecting the appropriate gain setting, adjusting the analog input range, and configuring the ADC's operating mode (e.g., single-shot or continuous conversion). Consult the datasheet and application notes for guidance on optimizing the ADC for your specific use case.
-
Critical layout and PCB design considerations include minimizing noise and interference, using proper grounding and shielding, and ensuring adequate power supply decoupling. It's essential to follow the recommended layout guidelines and best practices outlined in the datasheet and application notes.