Part Details for CS5330A-BSR by Cirrus Logic
Overview of CS5330A-BSR by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CS5330A-BSR
CS5330A-BSR CAD Models
CS5330A-BSR Part Data Attributes:
|
CS5330A-BSR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5330A-BSR
Cirrus Logic
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 4.4 V | |
Analog Input Voltage-Min | 3.6 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.29 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.25 mm |
Alternate Parts for CS5330A-BSR
This table gives cross-reference parts and alternative options found for CS5330A-BSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5330A-BSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5330A-DS | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Cirrus Logic | CS5330A-BSR vs CS5330A-DS |
CS5330A-KS | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, | Crystal Semiconductor Corp | CS5330A-BSR vs CS5330A-KS |
CS5330A-BSZR | ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, LEAD FREE, SOIC-8 | Cirrus Logic | CS5330A-BSR vs CS5330A-BSZR |