There are no models available for this part yet.
Overview of CS5308GDWR28 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS5308GDWR28 by Rochester Electronics LLC
Part Data Attributes for CS5308GDWR28 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO REQUIRES A SUPPLY OF 9V TO 20V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PHASE-SHIFT CONTROL
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
17.925 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for CS5308GDWR28
This table gives cross-reference parts and alternative options found for CS5308GDWR28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5308GDWR28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5308GDW28 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, SOP-28 | onsemi | CS5308GDWR28 vs CS5308GDW28 |
Related Parts for CS5308GDWR28
-
CS5308GDW28Switching Regulator or Controllers
-
CS5321-BLAnalog to Digital Converters
-
CS3004-FNZOperational Amplifiers
-
CS5201-1GSTR3Linear Regulator ICs
-
CS4382A-CQZRDigital to Analog Converters
-
CPT112S-A02-GMOther Consumer ICs
-
SMAJ51CATransient Suppressors
-
CS1630-FSZDisplay Drivers
-
CS230001-CZZRClock Drivers