Part Details for CS5305GDW28 by onsemi
Overview of CS5305GDW28 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5305GDW28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS5305GDW28-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
881 In Stock |
|
$1.9300 | Buy Now |
DISTI #
CS5305GDW28
|
Avnet Americas | - Bulk (Alt: CS5305GDW28) RoHS: Not Compliant Min Qty: 187 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 881 Partner Stock |
|
$1.6616 / $1.9832 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 881 |
|
$1.6600 / $1.9600 | Buy Now |
Part Details for CS5305GDW28
CS5305GDW28 CAD Models
CS5305GDW28 Part Data Attributes
|
CS5305GDW28
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5305GDW28
onsemi
0.1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |