Part Details for CS53-00P24-07-1 by Challenge Electronics
Overview of CS53-00P24-07-1 by Challenge Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCS-531JLC | Coilcraft Inc | General Purpose Inductor, 0.53uH, 5%, 1 Element, SMD, ROHS COMPLIANT | |
BCS-531JLB | Coilcraft Inc | General Purpose Inductor, 0.53uH, 5%, 1 Element, SMD, ROHS COMPLIANT | |
BCS-531 | Coilcraft Inc | Conical inductor, 5% tol, SMT, RoHS |
Price & Stock for CS53-00P24-07-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2603-CS53-00P24-07-1-ND
|
DigiKey | PLANAR 30OHM .01W 107DB Min Qty: 1 Lead time: 22 Weeks Container: Box |
15 In Stock |
|
$76.2500 / $99.5100 | Buy Now |