Part Details for CS5253B-8GDPR5 by Cherry Semiconductor Corporation
Overview of CS5253B-8GDPR5 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5253B-8GDPR5
CS5253B-8GDPR5 CAD Models
CS5253B-8GDPR5 Part Data Attributes
|
CS5253B-8GDPR5
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS5253B-8GDPR5
Cherry Semiconductor Corporation
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO5, D2PAK-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | D2PAK-5 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.13 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 2.538 V | |
Output Voltage1-Min | 2.463 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% |