Part Details for CS5211GDR14 by onsemi
Results Overview of CS5211GDR14 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5211GDR14 Information
CS5211GDR14 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS5211GDR14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099296
|
Verical | DC/DC Cntrlr Single-OUT Step Down 750kHz 14-Pin SOIC N T/R Min Qty: 429 Package Multiple: 1 Date Code: 0201 | Americas - 4950 |
|
$0.8753 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1.5A, 900kHz Switching Freq-Max, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4950 |
|
$0.4341 / $0.7002 | Buy Now |
Part Details for CS5211GDR14
CS5211GDR14 CAD Models
CS5211GDR14 Part Data Attributes
|
CS5211GDR14
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5211GDR14
onsemi
1.5A SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS5211GDR14
This table gives cross-reference parts and alternative options found for CS5211GDR14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5211GDR14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5211GDR14G | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING CONTROLLER, 900 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | CS5211GDR14 vs CS5211GDR14G |
CS5211GDR14 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the temperature rating.
-
The recommended soldering conditions for the CS5211GDR14 are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. It's also important to follow the recommended soldering profile and use a solder with a melting point above 217°C.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the input voltage is within the recommended range, the output load is within the specified current limit, and the feedback resistors are correctly configured. Also, verify that the device is properly soldered and that there are no thermal issues.
-
Operating the device beyond its specified current limit can lead to reduced reliability, increased thermal stress, and potentially cause the device to fail. It's essential to ensure that the output current is within the specified limit to maintain the device's reliability and performance.