Part Details for CS5205A-1GDPR3 by onsemi
Results Overview of CS5205A-1GDPR3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5205A-1GDPR3 Information
CS5205A-1GDPR3 by onsemi is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS5205A-1GDPR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099442
|
Verical | LDO Regulator Pos 1.25V to 13V 5A 4-Pin(3+Tab) D2PAK T/R Min Qty: 440 Package Multiple: 1 Date Code: 0401 | Americas - 792 |
|
$0.7711 / $0.8529 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1 Output, BIPolar, PSSO3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 792 |
|
$0.6169 / $0.7258 | Buy Now |
Part Details for CS5205A-1GDPR3
CS5205A-1GDPR3 CAD Models
CS5205A-1GDPR3 Part Data Attributes
|
CS5205A-1GDPR3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5205A-1GDPR3
onsemi
1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO3, D2PAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input-Output Voltage Differential-Max | 6 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.044 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 13 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for CS5205A-1GDPR3
This table gives cross-reference parts and alternative options found for CS5205A-1GDPR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5205A-1GDPR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS-5205A-1DP3 | onsemi | Check for Price | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO3, D2PAK-3 | CS5205A-1GDPR3 vs CS-5205A-1DP3 |
CS5205-1GDP3 | onsemi | Check for Price | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, D2PAK-3 | CS5205A-1GDPR3 vs CS5205-1GDP3 |