Part Details for CS5205-2GDP3 by onsemi
Overview of CS5205-2GDP3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS5205-2GDP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0484
|
Newark | Cs5205-2Gdp3, Shift Registers |Onsemi CS5205-2GDP3 Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
2156-CS5205-2GDP3-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2950 In Stock |
|
$1.0700 | Buy Now |
DISTI #
CS5205-2GDP3
|
Avnet Americas | - Bulk (Alt: CS5205-2GDP3) RoHS: Not Compliant Min Qty: 338 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2950 Partner Stock |
|
$0.9190 / $1.0968 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2950 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for CS5205-2GDP3
CS5205-2GDP3 CAD Models
CS5205-2GDP3 Part Data Attributes
|
CS5205-2GDP3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5205-2GDP3
onsemi
1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 17 V | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.67 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.405 mm |
Alternate Parts for CS5205-2GDP3
This table gives cross-reference parts and alternative options found for CS5205-2GDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5205-2GDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5205-2GDPR3 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO3 | onsemi | CS5205-2GDP3 vs CS5205-2GDPR3 |