Part Details for CS51413GDR8 by onsemi
Results Overview of CS51413GDR8 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS51413GDR8 Information
CS51413GDR8 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS51413GDR8
CS51413GDR8 CAD Models
CS51413GDR8 Part Data Attributes
|
CS51413GDR8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS51413GDR8
onsemi
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CURRENT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 594 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS51413GDR8
This table gives cross-reference parts and alternative options found for CS51413GDR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51413GDR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS51413EDR8G | Rochester Electronics LLC | Check for Price | 3A SWITCHING REGULATOR, 594kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | CS51413GDR8 vs CS51413EDR8G |
CS51413GD8 | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | CS51413GDR8 vs CS51413GD8 |
CS51413EDR8 | Cherry Semiconductor Corporation | Check for Price | Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | CS51413GDR8 vs CS51413EDR8 |
CS51413EDR8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | CS51413GDR8 vs CS51413EDR8G |
CS51413GDR8 | Rochester Electronics LLC | Check for Price | 3A SWITCHING REGULATOR, 594kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | CS51413GDR8 vs CS51413GDR8 |
CS51413EDR8 | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | CS51413GDR8 vs CS51413EDR8 |
CS51413ED8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | CS51413GDR8 vs CS51413ED8G |
CS51413GDR8 Frequently Asked Questions (FAQ)
-
A good PCB layout for the CS51413GDR8 should include a solid ground plane, wide power traces, and thermal vias under the package to dissipate heat efficiently. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials, such as thermal tape or thermal grease, to improve heat transfer between the device and the heat sink.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range to maintain reliability and performance.
-
While the CS51413GDR8 is a robust device, it's still susceptible to vibration-induced failures. To ensure reliable operation in high-vibration environments, consider using vibration-dampening materials, such as potting compounds or conformal coatings, and follow proper PCB mounting and screwing techniques.
-
To troubleshoot issues related to the internal voltage regulator, start by verifying the input voltage and current, as well as the output voltage and current. Check for any signs of overheating, and ensure that the device is properly decoupled and filtered. Consult the datasheet and application notes for specific troubleshooting guidelines.