Part Details for CS51411ED8G by onsemi
Overview of CS51411ED8G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS51411ED8G
CS51411ED8G CAD Models
CS51411ED8G Part Data Attributes:
|
CS51411ED8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS51411ED8G
onsemi
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CURRENT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 296 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CS51411ED8G
This table gives cross-reference parts and alternative options found for CS51411ED8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51411ED8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51411GDR8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | CS51411ED8G vs CS51411GDR8G |
CS51411ED8 | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS51411ED8G vs CS51411ED8 |
CS51411EDR8 | 3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS51411ED8G vs CS51411EDR8 |
CS51411GD8 | Switching Regulator, Current/voltage-mode, 4A, 296kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS51411ED8G vs CS51411GD8 |
CS51411ED8 | 3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS51411ED8G vs CS51411ED8 |
CS51411GD8G | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | CS51411ED8G vs CS51411GD8G |
CS51411GDR8 | 3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS51411ED8G vs CS51411GDR8 |
CS51411GDR8G | 3 A SWITCHING REGULATOR, 296 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | CS51411ED8G vs CS51411GDR8G |
CS51411ED8 | Switching Regulator, Current/voltage-mode, 4A, 296kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS51411ED8G vs CS51411ED8 |
NCV51411DR2 | Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | CS51411ED8G vs NCV51411DR2 |