Part Details for CS51022AED16 by onsemi
Overview of CS51022AED16 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS51022AED16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS51022AED16-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1440 In Stock |
|
$1.4200 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1440 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for CS51022AED16
CS51022AED16 CAD Models
CS51022AED16 Part Data Attributes
|
CS51022AED16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS51022AED16
onsemi
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS51022AED16
This table gives cross-reference parts and alternative options found for CS51022AED16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51022AED16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51021AED16 | 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | CS51022AED16 vs CS51021AED16 |
CS51021AED16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | CS51022AED16 vs CS51021AED16 |
CS51021AEDR16G | Enhanced Current Mode PWM Controller for Forward or Flyback (36-72 V Telecom), SOIC 16 LEAD, 2500-REEL | onsemi | CS51022AED16 vs CS51021AEDR16G |
CS51021AED16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51022AED16 vs CS51021AED16 |
CS51022AED16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS51022AED16 vs CS51022AED16 |