Converters
CS5016-TD16
Description: ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40

Overview of CS5016-TD16 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CS5016-TD16 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS5016-TD16 by Rochester Electronics LLC

CS5016-TD16
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
16.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
52.32 mm
Linearity Error-Max (EL)
0.0015%
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, OFFSET BINARY
Output Format
SERIAL, PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Sample Rate
0.05 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
5.84 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CS5016-TD16
    Rochester Electronics LLC
    ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for CS5016-TD16

This table gives cross-reference parts and alternative options found for CS5016-TD16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5016-TD16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8967601QA ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxwell Technologies CS5016-TD16 vs 5962-8967601QA
5962-8967602QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 XTREME Semiconductor CS5016-TD16 vs 5962-8967602QX
CS5016-JP16 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-TD16 vs CS5016-JP16
CS5016-AP16 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-TD16 vs CS5016-AP16
5962-8967602QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-TD16 vs 5962-8967602QX
5962-8967601QA ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Crystal Semiconductor Corp CS5016-TD16 vs 5962-8967601QA
CS5016-KP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-TD16 vs CS5016-KP16
5962-8967601QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-TD16 vs 5962-8967601QX
CS5016-JP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-TD16 vs CS5016-JP16
5962-8967602QC ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxwell Technologies CS5016-TD16 vs 5962-8967602QC
Part Number Description Manufacturer Compare
CS5016-AP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-TD16 vs CS5016-AP16
CS5016-KP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-TD16 vs CS5016-KP16
5962-8967602QC ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxwell Technologies CS5016-TD16 vs 5962-8967602QC
CS5016-JP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-TD16 vs CS5016-JP16
CS5016-KP32 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-TD16 vs CS5016-KP32
5962-8967602QA ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-TD16 vs 5962-8967602QA
CS5016-BP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-TD16 vs CS5016-BP32
5962-8967601QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-TD16 vs 5962-8967601QX
CS5016-KP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-TD16 vs CS5016-KP32
CS5016-AP16 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-TD16 vs CS5016-AP16

Related Parts for CS5016-TD16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5016-TD16 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5016-TD16 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CS5016-TD16 would you like to use for your alert(s)?
  • Please alert me when CS5016-TD16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5016-TD16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5016-TD16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5016-TD16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5016-TD16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5016-TD16 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: