Part Details for CS4N60A4R by Wuxi China Resources Huajing Microelectronics Co
Overview of CS4N60A4R by Wuxi China Resources Huajing Microelectronics Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4N60A4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600V 4A 2.5@10V,2A 75W 4V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | 1000 |
|
$0.1365 / $0.2585 | Buy Now |