-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS497014-CVZR-ND
|
DigiKey | IC DSP 32BIT HD DECODER 128LQFP Min Qty: 750 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$43.1846 | Buy Now |
DISTI #
CS497014-CVZR
|
Avnet Americas | Audio Decoder DSP 128-Pin LQFP T/R - Tape and Reel (Alt: CS497014-CVZR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$40.1258 / $44.4015 | Buy Now |
DISTI #
777-CS497014-CVZR
|
Mouser Electronics | Audio DSPs 32-bit High Def Audio Decoder RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CS497014-CVZR
|
Avnet Americas | Audio Decoder DSP 128-Pin LQFP T/R - Tape and Reel (Alt: CS497014-CVZR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$40.1258 / $44.4015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS497014-CVZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS497014-CVZR
Cirrus Logic
Consumer Circuit, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |