Consumer Circuits
CS4912-CL
Description: Consumer Circuit, CMOS, PQCC44, PLASTIC, MS-018, LCC-44

Overview of CS4912-CL by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for CS4912-CL by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS4912-CL by Cirrus Logic

CS4912-CL
Cirrus Logic
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.2935 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.252 mm
Terminal Position
QUAD
Width
16.2935 mm
Want to compare parts?
  1. CS4912-CL
    Cirrus Logic
    Consumer Circuit, CMOS, PQCC44, PLASTIC, MS-018, LCC-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS4912-CL by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS4912-CL by Cirrus Logic

  • Please alert me when CS4912-CL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS4912-CL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS4912-CL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS4912-CL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS4912-CL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS4912-CL by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: