Part Details for CS48L10-CNZ by Cirrus Logic
Overview of CS48L10-CNZ by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS48L10-CNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2338-ND
|
DigiKey | IC DSP AUDIO 32BIT LP 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
28 In Stock |
|
$16.5000 / $18.0900 | Buy Now |
DISTI #
CS48L10-CNZ
|
Avnet Americas | DSP Fixed-Point 32Bit 80MHz 24-Pin QFN - Rail/Tube (Alt: CS48L10-CNZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$21.1200 | Buy Now |
DISTI #
777-CS48L10CNZ
|
Mouser Electronics | Audio DSPs Audio DSP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CS48L10-CNZ
|
Avnet Americas | DSP Fixed-Point 32Bit 80MHz 24-Pin QFN - Rail/Tube (Alt: CS48L10-CNZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$21.1200 | Buy Now |
|
Chip1Cloud | IC DSP AUDIO 32BIT LP 24QFN | 1500 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN24 | 1477 |
|
RFQ |