Part Details for CS47028C-DQZR by Cirrus Logic
Overview of CS47028C-DQZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CS47028C-DQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS47028C-DQZR-ND
|
DigiKey | IC AUDIO SOC SGL 32BIT 100LQFP Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$25.1302 | Buy Now |
DISTI #
CS47028C-DQZR
|
Avnet Americas | Audio Processor 100-Pin LQFP T/R - Tape and Reel (Alt: CS47028C-DQZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$21.9966 / $24.3405 | Buy Now |
DISTI #
777-CS47028C-DQZR
|
Mouser Electronics | Audio DSPs IC 32bit A/D Process SOC DSP RoHS: Compliant | 0 |
|
Order Now |
Part Details for CS47028C-DQZR
CS47028C-DQZR CAD Models
CS47028C-DQZR Part Data Attributes
|
CS47028C-DQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS47028C-DQZR
Cirrus Logic
Consumer Circuit, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |