Part Details for CS47028C-CQZ by Cirrus Logic
Overview of CS47028C-CQZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CS47028C-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1656-ND
|
DigiKey | IC AUDIO SOC SGL 32BIT 100-LQFP Min Qty: 90 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$22.9359 | Buy Now |
DISTI #
CS47028C-CQZ
|
Avnet Americas | Audio Processor 100-Pin LQFP - Bulk (Alt: CS47028C-CQZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2268 / $20.1690 | Buy Now |
DISTI #
777-CS47028C-CQZ
|
Mouser Electronics | Audio DSPs IC 32bit A/D Process SOC DSP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CS47028C-CQZ
|
Avnet Silica | Audio Processor 100-Pin LQFP (Alt: CS47028C-CQZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS47028C-CQZ
CS47028C-CQZ CAD Models
CS47028C-CQZ Part Data Attributes
|
CS47028C-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS47028C-CQZ
Cirrus Logic
Digital Signal Processor, 0-Ext Bit, 24.576MHz, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24.576 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |