Part Details for CS47024C-CQZ by Cirrus Logic
Results Overview of CS47024C-CQZ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS47024C-CQZ Information
CS47024C-CQZ by Cirrus Logic is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS47024C-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1791-ND
|
DigiKey | IC AUDIO SOC SGL 32BIT 100-LQFP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
28 In Stock |
|
$22.1650 / $26.5900 | Buy Now |
DISTI #
CS47024C-CQZ
|
Avnet Americas | Audio Processor 100-Pin LQFP - Bulk (Alt: CS47024C-CQZ) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3085 / $19.7107 | Buy Now |
DISTI #
777-CS47024C-CQZ
|
Mouser Electronics | Audio DSPs IC 32bit A/D Process SOC DSP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CS47024C-CQZ
|
Avnet Silica | Audio Processor 100Pin LQFP (Alt: CS47024C-CQZ) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 100/C�/IC 2CH ADC 4CH DAC & 32BIT DSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$29.2800 | Buy Now |
Part Details for CS47024C-CQZ
CS47024C-CQZ CAD Models
CS47024C-CQZ Part Data Attributes
|
CS47024C-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS47024C-CQZ
Cirrus Logic
Digital Signal Processor, 0-Ext Bit, 24.576MHz, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, LQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24.576 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |