Part Details for CS4624-CQ by Cirrus Logic
Results Overview of CS4624-CQ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: CS4624-CQ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4624-CQ
CS4624-CQ Part Data Attributes
|
|
CS4624-CQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4624-CQ
Cirrus Logic
Consumer Circuit, CMOS, PQFP128
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp128,.63x.87,20 | |
| Pin Count | 128 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PQFP-G128 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 128 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP128,.63X.87,20 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
CS4624-CQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To optimize for low-power applications, use the device's power-down modes, reduce the clock frequency, and adjust the analog supply voltage (VDD) to the minimum required for the application. Additionally, consider using the device's built-in voltage regulator to reduce power consumption.
-
The CS4624-CQ supports clock frequencies up to 192 kHz, but the maximum frequency may vary depending on the specific application and system requirements. It's recommended to consult the datasheet and application notes for more information.
-
The CS4624-CQ's digital interface can be configured for I2S or SPI mode through the device's control registers. Consult the datasheet and application notes for specific register settings and configuration details.
-
To ensure optimal performance, it's recommended to follow proper layout and routing guidelines for the CS4624-CQ's analog and digital signals. Keep analog signals away from digital signals, use separate power planes for analog and digital supplies, and minimize signal trace lengths and impedance mismatches.