Part Details for CS4614-CM by Cirrus Logic
Overview of CS4614-CM by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for CS4614-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4614-CM-ND
|
DigiKey | PCI AUDIO ACCELERATOR Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5664 In Stock |
|
$15.0200 | Buy Now |
|
Rochester Electronics | CS4614 - Crystalclear Soundfusion Pci Audio Accelerator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5664 |
|
$12.8900 / $15.1600 | Buy Now |
Part Details for CS4614-CM
CS4614-CM CAD Models
CS4614-CM Part Data Attributes
|
CS4614-CM
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4614-CM
Cirrus Logic
Consumer Circuit, CMOS, PQFP100, 20 X 14 X 3.07 MM, MQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CS4614-CM
This table gives cross-reference parts and alternative options found for CS4614-CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4614-CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4614-CM | Consumer Circuit, PQFP100, MQFP-100 | Crystal Semiconductor Corp | CS4614-CM vs CS4614-CM |