-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8207
|
Newark | Mlcc, sl,440/300Vacv,33Pf,â±5%,7.5Mm/Bulk |Tdk CS45SL2GA330JANKA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-15866-ND
|
DigiKey | CAP CER 33PF 440VAC SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
605 In Stock |
|
$0.2949 / $1.1000 | Buy Now |
DISTI #
CS45SL2GA330JANKA
|
Avnet Americas | Capacitor Ceramic 33pF 440V/300V SL 5% 7.5mm Radial Bulk - Bulk (Alt: CS45SL2GA330JANKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2698 / $0.3320 | Buy Now |
DISTI #
810-CS45SL2GA330JANA
|
Mouser Electronics | Safety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 RoHS: Compliant | 455 |
|
$0.2760 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS45SL2GA330JANKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45SL2GA330JANKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | AEC-Q200, CSA, CQC, IEC60384-14, UL,VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CS45SL2GA330JANKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS45SL2GA330JANKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS45SL2GA330JAVKA | Ceramic Capacitor, Ceramic | TDK Corporation | CS45SL2GA330JANKA vs CS45SL2GA330JAVKA |
CS45SL2GA330JAGKA | Ceramic Capacitor, Ceramic | TDK Corporation | CS45SL2GA330JANKA vs CS45SL2GA330JAGKA |