-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5685
|
Newark | Mlcc, b,440/300Vacv,680Pf,â±10%,7.5Mm/Bulk |Tdk CS45-B2GA681K-NKA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-174542-ND
|
DigiKey | CAP CER 680PF 440VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
990 In Stock |
|
$0.0949 / $0.4300 | Buy Now |
DISTI #
CS45-B2GA681K-NKA
|
Avnet Americas | Ceramic Suppression Capacitor, 680 pF, ± 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: CS45-B2GA681K-NKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0933 / $0.1025 | Buy Now |
DISTI #
810-CS45B2GA681KNKA
|
Mouser Electronics | Safety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm RoHS: Compliant | 90 |
|
$0.0790 / $0.4300 | Buy Now |
DISTI #
V99:2348_14828948
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 680pF 440VAC/300VAC B 10%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2420 | Americas - 1000 |
|
$0.0735 / $0.3999 | Buy Now |
|
Future Electronics | Cap Ceramic Suppression X1/Y2 680pF 440VAC/300VAC B 10%( 8 X 5mm) Radial Disc 7. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 3000Bag |
|
$0.0758 / $0.0831 | Buy Now |
DISTI #
80932005
|
Verical | Cap Ceramic Suppression X1/Y2 680pF 440VAC/300VAC B 10%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2420 | Americas - 1000 |
|
$0.0735 / $0.2232 | Buy Now |
DISTI #
CS45-B2GA681K-NKA
|
Avnet Abacus | Ceramic Suppression Capacitor, 680 pF, � 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: CS45-B2GA681K-NKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001271076
|
Chip1Stop | Cap Ceramic Suppression X1/Y2 680pF 440VAC/300VAC B 1% (8 X 5mm) Radial 7.5mm 125C Bulk RoHS: Compliant | 1000 |
|
$0.0844 / $0.2232 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS45-B2GA681K-NKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45-B2GA681K-NKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA, CUL, CQC, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |