-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5679
|
Newark | Mlcc, b,440/300Vacv,330Pf,â±10%,7.5Mm/Bulk |Tdk CS45-B2GA331K-NKA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180379-ND
|
DigiKey | CAP CER 330PF 440VAC RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
248 In Stock |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
CS45-B2GA331K-NKA
|
Avnet Americas | Capacitor Ceramic 330pF 440V/300V B 10% 7.5mm Radial Bulk - Bulk (Alt: CS45-B2GA331K-NKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0728 / $0.0896 | Buy Now |
DISTI #
810-CS45B2GA331KNKA
|
Mouser Electronics | Safety Capacitors D: 6.5mm X1/Y2 330pF B 10% LS:7.5mm RoHS: Compliant | 952 |
|
$0.0760 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0720 | Buy Now |
DISTI #
CS45-B2GA331K-NKA
|
Avnet Abacus | (Alt: CS45-B2GA331K-NKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS45-B2GA331K-NKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45-B2GA331K-NKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA, CUL, CQC, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |