Part Details for CS44L11-CZZR by Cirrus Logic
Results Overview of CS44L11-CZZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS44L11-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS44L11-CZZR-ND
|
DigiKey | CLASS-D PWM HEADPHONE AMPLIFIER Min Qty: 131 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$2.3000 | Buy Now |
DISTI #
86097312
|
Verical | CS44L11-CZZR Min Qty: 136 Package Multiple: 1 Date Code: 0601 | Americas - 10000 |
|
$2.7625 | Buy Now |
|
Rochester Electronics | CS44L11 - Low Voltage Class-D Pwm Headphone Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.7700 / $2.2100 | Buy Now |
Part Details for CS44L11-CZZR
CS44L11-CZZR CAD Models
CS44L11-CZZR Part Data Attributes
|
CS44L11-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS44L11-CZZR
Cirrus Logic
Audio Amplifier, 0.034W, 1 Channel(s), 1 Func, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Power-Nom | 0.034 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
CS44L11-CZZR Frequently Asked Questions (FAQ)
-
The maximum power consumption of the CS44L11-CZZR is approximately 120 mW, but this can vary depending on the configuration, clock speed, and operating conditions.
-
To implement Master/Slave mode, you need to configure the device's BCK, WS, and LRCLK pins accordingly. In Master mode, the CS44L11-CZZR generates the clock signals, while in Slave mode, it uses the external clock signals. Refer to the datasheet's section on ' Audio Interface' for detailed pin configurations and timing diagrams.
-
Cirrus Logic provides a recommended layout and routing guideline in their application note AN221: 'CS44L11-CZZR Layout and Routing Guidelines'. This document provides detailed information on how to separate and route the analog and digital signals to minimize noise and ensure optimal performance.
-
While the CS44L11-CZZR is designed to operate at 1.8V, it can tolerate a range of voltage supplies from 1.7V to 1.9V. However, it's essential to ensure that the voltage supply is stable and within the recommended range to maintain optimal performance and prevent damage to the device.
-
To troubleshoot audio quality issues, start by verifying the device's configuration, clock settings, and analog/digital signal routing. Check for any signs of noise, jitter, or distortion. Use audio analysis tools, such as a spectrum analyzer or an oscilloscope, to identify the source of the issue. Consult Cirrus Logic's application notes and documentation for troubleshooting guidelines and recommendations.