Part Details for CS44L11-CZZ by Cirrus Logic
Results Overview of CS44L11-CZZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CS44L11-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86100637
|
Verical | CS44L11-CZZ Min Qty: 136 Package Multiple: 1 Date Code: 0601 | Americas - 5060 |
|
$2.7625 | Buy Now |
|
Rochester Electronics | CS44L11 - Low Voltage Class-D Pwm Headphone Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 5060 |
|
$1.7700 / $2.2100 | Buy Now |
Part Details for CS44L11-CZZ
CS44L11-CZZ CAD Models
CS44L11-CZZ Part Data Attributes
|
CS44L11-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS44L11-CZZ
Cirrus Logic
Audio Amplifier, 0.034W, 1 Channel(s), 1 Func, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Power-Nom | 0.034 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |