Part Details for CS44800-CQZR by Cirrus Logic
Results Overview of CS44800-CQZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CS44800-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86100679
|
Verical | Digital Amplifier Controller 64-Pin LQFP T/R Min Qty: 74 Package Multiple: 1 Date Code: 1401 | Americas - 73000 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
86101353
|
Verical | Digital Amplifier Controller 64-Pin LQFP T/R Min Qty: 74 Package Multiple: 1 Date Code: 1501 | Americas - 37000 |
|
$4.4250 / $5.1125 | Buy Now |
|
Rochester Electronics | CS44800 - 8-Channel Digital Amplifier Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 110000 |
|
$3.5400 / $4.1700 | Buy Now |
DISTI #
CS44800-CQZR
|
Avnet Silica | Digital Amplifier Controller 64Pin LQFP TR (Alt: CS44800-CQZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS44800-CQZR
CS44800-CQZR CAD Models
CS44800-CQZR Part Data Attributes
|
CS44800-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS44800-CQZR
Cirrus Logic
Audio Amplifier, 8 Channel(s), 1 Func, CMOS, PQFP64, LEAD FREE, MS-022, LQFP-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |